
UE863G242010361 | |
|---|---|
DigiKey Part Number | 664-UE863G242010361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G242010361 |
Description | CONN SFP RCPT W/CAGE 2X2 80P R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 80 (20 x 4) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 500,47878 Kč | 135 129,27 Kč |
| Unit Price without VAT: | 500,47878 Kč |
|---|---|
| Unit Price with VAT: | 605,57932 Kč |

