
UE863G162010361 | |
|---|---|
DigiKey Part Number | 664-UE863G162010361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G162010361 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE863G162010361 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 10 | 287,10600 Kč | 2 871,06 Kč |
| 30 | 265,67367 Kč | 7 970,21 Kč |
| 60 | 252,99783 Kč | 15 179,87 Kč |
| 120 | 240,92583 Kč | 28 911,10 Kč |
| 270 | 227,53900 Kč | 61 435,53 Kč |
| 510 | 217,56439 Kč | 110 957,84 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |

