
UE863G162000361 | |
|---|---|
DigiKey Part Number | 664-UE863G162000361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G162000361 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE863G162000361 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 245,27531 Kč | 88 299,11 Kč |
| Unit Price without VAT: | 245,27531 Kč |
|---|---|
| Unit Price with VAT: | 296,78313 Kč |

