
UE62M4620B32A1 | |
|---|---|
DigiKey Part Number | 664-UE62M4620B32A1-ND |
Manufacturer | |
Manufacturer Product Number | UE62M4620B32A1 |
Description | 2X4 OSFP STACKED PRESS-FIT CONNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (2 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62M4620B32A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (2 x 4) | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 910,14000 Kč | 2 910,14 Kč |
| 18 | 2 373,41000 Kč | 42 721,38 Kč |
| 36 | 2 260,24833 Kč | 81 368,94 Kč |
| 54 | 2 196,60500 Kč | 118 616,67 Kč |
| Unit Price without VAT: | 2 910,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 521,26940 Kč |

