UE62C462102121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE62C462102121

DigiKey Part Number
664-UE62C462102121-ND
Manufacturer
Manufacturer Product Number
UE62C462102121
Description
1X4 QSFP CAGE WITH DUAL LIGHT PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE62C462102121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
QSFP
Number of Positions
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 084,20000 Kč1 084,20 Kč
18884,12778 Kč15 914,30 Kč
36841,94944 Kč30 310,18 Kč
54818,23056 Kč44 184,45 Kč
108779,21741 Kč84 155,48 Kč
252742,46210 Kč187 100,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 084,20000 Kč
Unit Price with VAT:1 311,88200 Kč