
UE62C2624021E1 | |
|---|---|
DigiKey Part Number | 664-UE62C2624021E1-ND |
Manufacturer | |
Manufacturer Product Number | UE62C2624021E1 |
Description | 1X2 QSFP CAGE WITH QUAD LIGHT PI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 2) Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62C2624021E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,32000 Kč | 679,32 Kč |
| 10 | 577,40800 Kč | 5 774,08 Kč |
| 36 | 527,50722 Kč | 18 990,26 Kč |
| 72 | 502,34639 Kč | 36 168,94 Kč |
| 108 | 488,19157 Kč | 52 724,69 Kč |
| 252 | 459,89516 Kč | 115 893,58 Kč |
| Unit Price without VAT: | 679,32000 Kč |
|---|---|
| Unit Price with VAT: | 821,97720 Kč |

