Position QSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle
UE62B4620021E1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

UE62B4620021E1

DigiKey Part Number
664-UE62B4620021E1-ND
Manufacturer
Manufacturer Product Number
UE62B4620021E1
Description
1X4 OSFP CAGE WITH IMPROVED FORW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE62B4620021E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Cage, Ganged (1 x 4)
Manufacturer
Amphenol ICC (Commercial Products)
Connector Type
QSFP
Series
Mounting Type
Panel Mount, Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1959,82000 Kč959,82 Kč
10815,73000 Kč8 157,30 Kč
48730,29729 Kč35 054,27 Kč
96695,47563 Kč66 765,66 Kč
144675,88479 Kč97 327,41 Kč
288643,67399 Kč185 378,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:959,82000 Kč
Unit Price with VAT:1 161,38220 Kč