


UE62B2620021E1 | |
|---|---|
DigiKey Part Number | 664-UE62B2620021E1-ND |
Manufacturer | |
Manufacturer Product Number | UE62B2620021E1 |
Description | 1X2 QSFP CAGE WITH EMI ENHANCED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62B2620021E1 Models |
Category | Connector Style Cage |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP |
Series | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 487,86710 Kč | 234 176,21 Kč |
| Unit Price without VAT: | 487,86710 Kč |
|---|---|
| Unit Price with VAT: | 590,31919 Kč |

