UE62B162G021E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE62B162G021E1

DigiKey Part Number
664-UE62B162G021E1-ND
Manufacturer
Manufacturer Product Number
UE62B162G021E1
Description
1X1 OSFP CAGE WITH 10.8MM HIGH H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Position QSFP Cage Connector Press-Fit Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE62B162G021E1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
QSFP
Number of Positions
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1637,19000 Kč637,19 Kč
10541,62200 Kč5 416,22 Kč
25507,71040 Kč12 692,76 Kč
75469,86093 Kč35 239,57 Kč
150447,45480 Kč67 118,22 Kč
300426,12487 Kč127 837,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:637,19000 Kč
Unit Price with VAT:770,99990 Kč