
UE62B1620021E1 | |
|---|---|
DigiKey Part Number | 664-UE62B1620021E1-ND |
Manufacturer | |
Manufacturer Product Number | UE62B1620021E1 |
Description | 1X1 OSFP CAGE WITH EMI ENHANCED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62B1620021E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,38000 Kč | 356,38 Kč |
| 10 | 302,86700 Kč | 3 028,67 Kč |
| 25 | 283,90560 Kč | 7 097,64 Kč |
| 50 | 270,35360 Kč | 13 517,68 Kč |
| 120 | 254,16475 Kč | 30 499,77 Kč |
| 360 | 235,22439 Kč | 84 680,78 Kč |
| 600 | 226,90742 Kč | 136 144,45 Kč |
| Unit Price without VAT: | 356,38000 Kč |
|---|---|
| Unit Price with VAT: | 431,21980 Kč |








