UE62-B1620-02021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE62B162002021

DigiKey Part Number
664-UE62B162002021-ND
Manufacturer
Manufacturer Product Number
UE62B162002021
Description
OSFP CAGE 1X1 SPRING PRESS FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Position OSFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE62B162002021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
OSFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1351,21000 Kč351,21 Kč
10298,54500 Kč2 985,45 Kč
25279,84080 Kč6 996,02 Kč
50266,48740 Kč13 324,37 Kč
120250,53025 Kč30 063,63 Kč
360231,85975 Kč83 469,51 Kč
600223,66242 Kč134 197,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:351,21000 Kč
Unit Price with VAT:424,96410 Kč