UE36-E16200-32BB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE36E1620032BB1

DigiKey Part Number
664-UE36E1620032BB1-ND
Manufacturer
Manufacturer Product Number
UE36E1620032BB1
Description
QSFP DD CAGE 2X1 W/ HS FIN PIN H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1) with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
76
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 796,81000 Kč1 796,81 Kč
101 527,38900 Kč15 273,89 Kč
251 431,83560 Kč35 795,89 Kč
541 356,19296 Kč73 234,42 Kč
1081 291,55750 Kč139 488,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 796,81000 Kč
Unit Price with VAT:2 174,14010 Kč