




UE36E1620032BA1 | |
|---|---|
DigiKey Part Number | 664-UE36E1620032BA1-ND |
Manufacturer | |
Manufacturer Product Number | UE36E1620032BA1 |
Description | QSFP DD CAGE 2X1 W/ HS FIN PIN H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 76 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,71000 Kč | 1 849,71 Kč |
| 10 | 1 572,30900 Kč | 15 723,09 Kč |
| 25 | 1 473,95040 Kč | 36 848,76 Kč |
| 54 | 1 396,08315 Kč | 75 388,49 Kč |
| 108 | 1 329,54083 Kč | 143 590,41 Kč |
| Unit Price without VAT: | 1 849,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 238,14910 Kč |

