



UE36E1620032001 | |
|---|---|
DigiKey Part Number | 664-UE36E1620032001-ND |
Manufacturer | |
Manufacturer Product Number | UE36E1620032001 |
Description | QSFP DD CAGE 2X1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36E1620032001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,65000 Kč | 1 658,65 Kč |
| 10 | 1 409,81500 Kč | 14 098,15 Kč |
| 25 | 1 321,61360 Kč | 33 040,34 Kč |
| 54 | 1 251,79296 Kč | 67 596,82 Kč |
| 108 | 1 192,12602 Kč | 128 749,61 Kč |
| Unit Price without VAT: | 1 658,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,96650 Kč |

