


UE36C1621106A4A | |
|---|---|
DigiKey Part Number | 664-UE36C1621106A4A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C1621106A4A |
Description | 1X1 QSFP-DD CAGE WITH SINGLE LIG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C1621106A4A Models |
Category | Connector Style Cage with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,45000 Kč | 493,45 Kč |
| 24 | 394,22000 Kč | 9 461,28 Kč |
| 48 | 375,41354 Kč | 18 019,85 Kč |
| 72 | 364,82861 Kč | 26 267,66 Kč |
| 120 | 351,92300 Kč | 42 230,76 Kč |
| 264 | 332,89943 Kč | 87 885,45 Kč |
| 504 | 318,07304 Kč | 160 308,81 Kč |
| Unit Price without VAT: | 493,45000 Kč |
|---|---|
| Unit Price with VAT: | 597,07450 Kč |

