Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
QSFP DD Connectors

UE36C1620005C32

DigiKey Part Number
664-UE36C1620005C32-ND
Manufacturer
Manufacturer Product Number
UE36C1620005C32
Description
1X1 QSFP-DD CAGE ASSEMBLY WITH 6
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36C1620005C32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1422,27000 Kč422,27 Kč
24337,39417 Kč8 097,46 Kč
48321,29563 Kč15 422,19 Kč
72312,23444 Kč22 480,88 Kč
120301,19008 Kč36 142,81 Kč
264284,90629 Kč75 215,26 Kč
504272,21657 Kč137 197,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:422,27000 Kč
Unit Price with VAT:510,94670 Kč