UE36-B46200-06A4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UE36-B46200-06A4A
UE36-B46200-06A4A
UE36-B46200-06A4A
UE36-B46200-06A4A

UE36B4620006A4A

DigiKey Part Number
664-UE36B4620006A4A-ND
Manufacturer
Manufacturer Product Number
UE36B4620006A4A
Description
QSFP DD CAGE 1X4 W/ HS FIN PIN H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4) with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1692,01000 Kč692,01 Kč
10588,16500 Kč5 881,65 Kč
45542,72222 Kč24 422,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:692,01000 Kč
Unit Price with VAT:837,33210 Kč