


UE36B4620006A3A | |
|---|---|
DigiKey Part Number | 664-UE36B4620006A3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36B4620006A3A |
Description | QSFP DD CAGE 1X4 W/ HS FIN PIN H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36B4620006A3A Models |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 4) with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,03000 Kč | 838,03 Kč |
| 10 | 712,31500 Kč | 7 123,15 Kč |
| 25 | 667,72800 Kč | 16 693,20 Kč |
| 63 | 625,60381 Kč | 39 413,04 Kč |
| 126 | 595,77492 Kč | 75 067,64 Kč |
| 252 | 567,37679 Kč | 142 978,95 Kč |
| Unit Price without VAT: | 838,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,01630 Kč |

