



UE36B4620006001 | |
|---|---|
DigiKey Part Number | 664-UE36B4620006001-ND |
Manufacturer | |
Manufacturer Product Number | UE36B4620006001 |
Description | QSFP DD CAGE 1X4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36B4620006001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,09000 Kč | 627,09 Kč |
| 10 | 532,92500 Kč | 5 329,25 Kč |
| 25 | 499,56040 Kč | 12 489,01 Kč |
| 72 | 463,64722 Kč | 33 382,60 Kč |
| 144 | 441,53944 Kč | 63 581,68 Kč |
| 288 | 420,49069 Kč | 121 101,32 Kč |
| 504 | 407,87562 Kč | 205 569,31 Kč |
| Unit Price without VAT: | 627,09000 Kč |
|---|---|
| Unit Price with VAT: | 758,77890 Kč |

