




UE36B2620006A3A | |
|---|---|
DigiKey Part Number | 664-UE36B2620006A3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36B2620006A3A |
Description | QSFP DD CAGE 1X2 W/ HS FIN PIN H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36B2620006A3A Models |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,65000 Kč | 560,65 Kč |
| 10 | 476,46600 Kč | 4 764,66 Kč |
| 25 | 446,62760 Kč | 11 165,69 Kč |
| 50 | 425,31440 Kč | 21 265,72 Kč |
| 105 | 403,63952 Kč | 42 382,15 Kč |
| 315 | 373,56775 Kč | 117 673,84 Kč |
| 525 | 360,36088 Kč | 189 189,46 Kč |
| Unit Price without VAT: | 560,65000 Kč |
|---|---|
| Unit Price with VAT: | 678,38650 Kč |

