Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
UE36-B26200-06A2A
UE36-B26200-06A2A
QSFP DD Connectors

UE36B2620006A2A

DigiKey Part Number
664-UE36B2620006A2A-ND
Manufacturer
Manufacturer Product Number
UE36B2620006A2A
Description
QSFP DD CAGE 1X2 W/ HS FIN PIN H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36B2620006A2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP-DD (Double Density)
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1560,65000 Kč560,65 Kč
10476,46600 Kč4 764,66 Kč
25446,62760 Kč11 165,69 Kč
50425,31440 Kč21 265,72 Kč
120399,85617 Kč47 982,74 Kč
360370,06758 Kč133 224,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:560,65000 Kč
Unit Price with VAT:678,38650 Kč