Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
QSFP DD Connectors

UE36B1620006A3A

DigiKey Part Number
664-UE36B1620006A3A-ND
Manufacturer
Manufacturer Product Number
UE36B1620006A3A
Description
QSFP DD CAGE 1X1 W/ HS FIN PIN H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36B1620006A3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP-DD (Double Density)
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage with Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1402,11000 Kč402,11 Kč
10341,76300 Kč3 417,63 Kč
25320,35400 Kč8 008,85 Kč
50305,06740 Kč15 253,37 Kč
168280,07583 Kč47 052,74 Kč
336266,72333 Kč89 619,04 Kč
504259,20948 Kč130 641,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:402,11000 Kč
Unit Price with VAT:486,55310 Kč