



UE36B1620006A2A | |
|---|---|
DigiKey Part Number | 664-UE36B1620006A2A-ND |
Manufacturer | |
Manufacturer Product Number | UE36B1620006A2A |
Description | QSFP DD CAGE 1X1 W/ HS FIN PIN H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,74000 Kč | 390,74 Kč |
| 10 | 332,00100 Kč | 3 320,01 Kč |
| 25 | 311,19960 Kč | 7 779,99 Kč |
| 50 | 296,34820 Kč | 14 817,41 Kč |
| 192 | 269,52547 Kč | 51 748,89 Kč |
| 384 | 256,67560 Kč | 98 563,43 Kč |
| 576 | 249,44623 Kč | 143 681,03 Kč |
| Unit Price without VAT: | 390,74000 Kč |
|---|---|
| Unit Price with VAT: | 472,79540 Kč |



