76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE36A10103000T

DigiKey Part Number
664-UE36A10103000TTR-ND - Tape & Reel (TR)
664-UE36A10103000TCT-ND - Cut Tape (CT)
664-UE36A10103000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE36A10103000T
Description
QSFP DD, HIGH SPEED INPUT OUTPUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36A10103000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Plug
Connector Type
QSFP-DD (Double Density)
Number of Positions
76
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1377,85000 Kč377,85 Kč
10321,20200 Kč3 212,02 Kč
25301,08240 Kč7 527,06 Kč
50286,71360 Kč14 335,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180261,95089 Kč47 151,16 Kč
360249,46122 Kč89 806,04 Kč
540242,43557 Kč130 915,21 Kč
Manufacturers Standard Package
Unit Price without VAT:377,85000 Kč
Unit Price with VAT:457,19850 Kč