Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle
QSFP DD Connectors
UE36-C16200-05001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

UE36-C16200-05001

DigiKey Part Number
664-UE36-C16200-05001-ND
Manufacturer
Manufacturer Product Number
UE36-C16200-05001
Description
QSFP DD SUS CAGE 1X1, OPEN TOP,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36-C16200-05001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Cage
Manufacturer
Amphenol ICC (Commercial Products)
Connector Type
QSFP-DD (Double Density)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
432219,61234 Kč94 872,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,61234 Kč
Unit Price with VAT:265,73093 Kč