
UE25BE55100 | |
|---|---|
DigiKey Part Number | 664-UE25BE55100-ND |
Manufacturer | |
Manufacturer Product Number | UE25BE55100 |
Description | MINI USB BTYPE RECEP 5PIN V/T DI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UE25BE55100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,87200 Kč | 138,72 Kč |
| 25 | 13,00040 Kč | 325,01 Kč |
| 50 | 12,37740 Kč | 618,87 Kč |
| 100 | 11,78590 Kč | 1 178,59 Kč |
| 250 | 11,04620 Kč | 2 761,55 Kč |
| 500 | 10,51826 Kč | 5 259,13 Kč |
| 1 000 | 10,01580 Kč | 10 015,80 Kč |
| 2 500 | 9,38872 Kč | 23 471,80 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |






