
U99B104200T | |
|---|---|
DigiKey Part Number | 664-U99B104200TTR-ND - Tape & Reel (TR) 664-U99B104200TCT-ND - Cut Tape (CT) 664-U99B104200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U99B104200T |
Description | CONN CFP2 PLUG 104POS SLD RA SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 104 Position CFP2 Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U99B104200T Models |
Category | Number of Positions 104 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type CFP2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 729,19000 Kč | 1 729,19 Kč |
| 10 | 1 480,44300 Kč | 14 804,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 209,51140 Kč | 362 853,42 Kč |
| Unit Price without VAT: | 1 729,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 092,31990 Kč |

