



U98C12110C1 | |
|---|---|
DigiKey Part Number | 664-U98C12110C1-ND |
Manufacturer | |
Manufacturer Product Number | U98C12110C1 |
Description | CONN CFP4 CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position CFP4 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U98C12110C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | CFP4 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 670,95000 Kč | 1 670,95 Kč |
| 10 | 1 421,90600 Kč | 14 219,06 Kč |
| Unit Price without VAT: | 1 670,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 021,84950 Kč |

