



U98B2211001 | |
|---|---|
DigiKey Part Number | 664-U98B2211001-ND |
Manufacturer | |
Manufacturer Product Number | U98B2211001 |
Description | CONN CFP2 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position CFP2 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | CFP2 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 769,84000 Kč | 3 769,84 Kč |
| 10 | 3 462,26200 Kč | 34 622,62 Kč |
| Unit Price without VAT: | 3 769,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 561,50640 Kč |

