



U95Z2054071341 | |
|---|---|
DigiKey Part Number | 664-U95Z2054071341-ND |
Manufacturer | |
Manufacturer Product Number | U95Z2054071341 |
Description | CONN QSFP+ RCPT CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95Z2054071341 Models |
Category | Number of Positions 152 (38 x 4) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,43000 Kč | 1 271,43 Kč |
| 15 | 1 050,16600 Kč | 15 752,49 Kč |
| 30 | 1 000,07867 Kč | 30 002,36 Kč |
| 60 | 952,38883 Kč | 57 143,33 Kč |
| 105 | 915,55876 Kč | 96 133,67 Kč |
| Unit Price without VAT: | 1 271,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 538,43030 Kč |

