U95-Z105-4071-341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U95Z1054071341

DigiKey Part Number
664-U95Z1054071341-ND
Manufacturer
Manufacturer Product Number
U95Z1054071341
Description
CONN QSFP+ RCP W/CAGE 2X1 76P RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U95Z1054071341 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1)
Connector Type
QSFP+
Number of Positions
76 (38 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1670,79000 Kč670,79 Kč
10570,12600 Kč5 701,26 Kč
25534,42280 Kč13 360,57 Kč
72496,01208 Kč35 712,87 Kč
144472,35979 Kč68 019,81 Kč
288449,84233 Kč129 554,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:670,79000 Kč
Unit Price with VAT:811,65590 Kč