
U95R2054081T41 | |
|---|---|
DigiKey Part Number | 664-U95R2054081T41-ND |
Manufacturer | |
Manufacturer Product Number | U95R2054081T41 |
Description | QSFP56 2X2 CAGE & CONNECTOR ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95R2054081T41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 856,91000 Kč | 2 856,91 Kč |
| 10 | 2 556,43800 Kč | 25 564,38 Kč |
| Unit Price without VAT: | 2 856,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 456,86110 Kč |




