
U95R1054081T41 | |
|---|---|
DigiKey Part Number | 664-U95R1054081T41-ND |
Manufacturer | |
Manufacturer Product Number | U95R1054081T41 |
Description | QSFP56 2X1 STACKED PRESSFIT COMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95R1054081T41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (2 x 1) | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,44000 Kč | 670,44 Kč |
| 10 | 569,78100 Kč | 5 697,81 Kč |
| 25 | 534,11440 Kč | 13 352,86 Kč |
| 72 | 523,61875 Kč | 37 700,55 Kč |
| Unit Price without VAT: | 670,44000 Kč |
|---|---|
| Unit Price with VAT: | 811,23240 Kč |


