


U92-L211-1001-70 | |
|---|---|
DigiKey Part Number | 664-U92-L211-1001-70-ND |
Manufacturer | |
Manufacturer Product Number | U92-L211-1001-70 |
Description | MINI SAS CAGE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U92-L211-1001-70 Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 339,89500 Kč | 3 398,95 Kč |
| 25 | 318,60680 Kč | 7 965,17 Kč |
| 50 | 303,40020 Kč | 15 170,01 Kč |
| 100 | 288,92410 Kč | 28 892,41 Kč |
| 306 | 267,01977 Kč | 81 708,05 Kč |
| 612 | 254,29127 Kč | 155 626,26 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |


