
U90L1111001 | |
|---|---|
DigiKey Part Number | 664-U90L1111001-ND |
Manufacturer | |
Manufacturer Product Number | U90L1111001 |
Description | QSFP CAGE WITH HS/CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Style Cage |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 45,84808 Kč | 18 339,23 Kč |
| Unit Price without VAT: | 45,84808 Kč |
|---|---|
| Unit Price with VAT: | 55,47618 Kč |



