Position QSFP Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U90G4711D3A

DigiKey Part Number
664-U90G4711D3A-ND
Manufacturer
Manufacturer Product Number
U90G4711D3A
Description
CONN QSFP CAGE 1X4 W/HSINK R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
Dust Cap, EMI Shielded, Light Pipe
Part Status
Active
Base Product Number
Connector Style
Cage, Ganged (1 x 4) with Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160957,91694 Kč153 266,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:957,91694 Kč
Unit Price with VAT:1 159,07950 Kč