
U90G351101A | |
|---|---|
DigiKey Part Number | 664-U90G351101A-ND |
Manufacturer | |
Manufacturer Product Number | U90G351101A |
Description | CONN QSFP CAGE 1X3 W/HSINK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 3) with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 597,94256 Kč | 107 629,66 Kč |
| Unit Price without VAT: | 597,94256 Kč |
|---|---|
| Unit Price with VAT: | 723,51050 Kč |





