
U90B2054081100 | |
|---|---|
DigiKey Part Number | 664-U90B2054081100-ND |
Manufacturer | |
Manufacturer Product Number | U90B2054081100 |
Description | CONN QSFP+ RCPT CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | QSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,28000 Kč | 1 096,28 Kč |
| 10 | 931,84100 Kč | 9 318,41 Kč |
| 45 | 838,07533 Kč | 37 713,39 Kč |
| 90 | 798,11311 Kč | 71 830,18 Kč |
| 135 | 775,63326 Kč | 104 710,49 Kč |
| 270 | 750,72174 Kč | 202 694,87 Kč |
| Unit Price without VAT: | 1 096,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,49880 Kč |



