
U90A1811001 | |
|---|---|
DigiKey Part Number | 664-U90A1811001-ND |
Manufacturer | |
Manufacturer Product Number | U90A1811001 |
Description | CONN QSFP CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U90A1811001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,82000 Kč | 184,82 Kč |
| 10 | 157,07500 Kč | 1 570,75 Kč |
| 25 | 147,24040 Kč | 3 681,01 Kč |
| 50 | 140,20560 Kč | 7 010,28 Kč |
| 200 | 127,14305 Kč | 25 428,61 Kč |
| 400 | 121,07803 Kč | 48 431,21 Kč |
| 600 | 117,66670 Kč | 70 600,02 Kč |
| 1 000 | 113,50539 Kč | 113 505,39 Kč |
| Unit Price without VAT: | 184,82000 Kč |
|---|---|
| Unit Price with VAT: | 223,63220 Kč |

