
U77C16182001 | |
|---|---|
DigiKey Part Number | 664-U77C16182001-ND |
Manufacturer | |
Manufacturer Product Number | U77C16182001 |
Description | EXPRESSPORT SFP + CAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77C16182001 Models |
Category | Connector Type SFP+ |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 25 | 74,29080 Kč | 1 857,27 Kč |
| 50 | 70,73800 Kč | 3 536,90 Kč |
| 100 | 67,36160 Kč | 6 736,16 Kč |
| 250 | 63,14268 Kč | 15 785,67 Kč |
| 500 | 60,12946 Kč | 30 064,73 Kč |
| 1 000 | 57,26134 Kč | 57 261,34 Kč |
| 2 500 | 53,68013 Kč | 134 200,32 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

