


U77A61142001 | |
|---|---|
DigiKey Part Number | 664-U77A61142001-ND |
Manufacturer | |
Manufacturer Product Number | U77A61142001 |
Description | CONN SFP CAGE 1X6 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A61142001 Models |
Category | Connector Style Cage, Ganged (1 x 6) |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type SFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 128,24831 Kč | 57 711,74 Kč |
| Unit Price without VAT: | 128,24831 Kč |
|---|---|
| Unit Price with VAT: | 155,18046 Kč |

