



U77A461M2081 | |
|---|---|
DigiKey Part Number | 664-U77A461M2081-ND |
Manufacturer | |
Manufacturer Product Number | U77A461M2081 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A461M2081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,40000 Kč | 148,40 Kč |
| 10 | 126,11100 Kč | 1 261,11 Kč |
| 25 | 118,20840 Kč | 2 955,21 Kč |
| 50 | 112,56280 Kč | 5 628,14 Kč |
| 100 | 107,19080 Kč | 10 719,08 Kč |
| 250 | 100,48092 Kč | 25 120,23 Kč |
| 500 | 95,68698 Kč | 47 843,49 Kč |
| 1 000 | 91,12482 Kč | 91 124,82 Kč |
| Unit Price without VAT: | 148,40000 Kč |
|---|---|
| Unit Price with VAT: | 179,56400 Kč |














