
U77A41142001 | |
|---|---|
DigiKey Part Number | 664-U77A41142001-ND |
Manufacturer | |
Manufacturer Product Number | U77A41142001 |
Description | CONN SFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A41142001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,62000 Kč | 120,62 Kč |
| 10 | 102,40800 Kč | 1 024,08 Kč |
| 25 | 95,98800 Kč | 2 399,70 Kč |
| 50 | 91,40340 Kč | 4 570,17 Kč |
| 100 | 87,03960 Kč | 8 703,96 Kč |
| 250 | 81,58980 Kč | 20 397,45 Kč |
| 500 | 77,69766 Kč | 38 848,83 Kč |
| 1 000 | 73,99222 Kč | 73 992,22 Kč |
| 2 500 | 69,36489 Kč | 173 412,23 Kč |
| Unit Price without VAT: | 120,62000 Kč |
|---|---|
| Unit Price with VAT: | 145,95020 Kč |

