Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
U77-A261M-2081
U77-A261M-2081

U77A261M2081

DigiKey Part Number
664-U77A261M2081-ND
Manufacturer
Manufacturer Product Number
U77A261M2081
Description
CONN SFP+ CAGE 1X2 PRESS-FIT R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U77A261M2081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Cage, Ganged (1 x 2)
Manufacturer
Amphenol ICC (Commercial Products)
Connector Type
SFP+
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 331
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1077,31500 Kč773,15 Kč
2572,46000 Kč1 811,50 Kč
5068,99940 Kč3 449,97 Kč
10065,70690 Kč6 570,69 Kč
45059,08978 Kč26 590,40 Kč
90056,27091 Kč50 643,82 Kč
1 35054,68548 Kč73 825,40 Kč
2 70052,07815 Kč140 611,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč