
U77A1114300T | |
|---|---|
DigiKey Part Number | 664-U77A1114300TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U77A1114300T |
Description | CONN SFP 1X1 CAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A1114300T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 33,18180 Kč | 4 977,27 Kč |
| 300 | 31,59817 Kč | 9 479,45 Kč |
| 450 | 30,70633 Kč | 13 817,85 Kč |
| 750 | 29,61960 Kč | 22 214,70 Kč |
| 1 050 | 28,92490 Kč | 30 371,15 Kč |
| 1 500 | 28,20644 Kč | 42 309,66 Kč |
| 3 750 | 26,44189 Kč | 99 157,09 Kč |
| 7 500 | 25,18127 Kč | 188 859,53 Kč |
| Unit Price without VAT: | 33,18180 Kč |
|---|---|
| Unit Price with VAT: | 40,14998 Kč |











