U77-A2114-1001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 371
Unit Price: 69,28000 Kč
Datasheet
U77-A2114-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U77-A2114-1001

DigiKey Part Number
U77-A2114-1001-ND
Manufacturer
Manufacturer Product Number
U77-A2114-1001
Description
CONN SFP CAGE 1X2 PRESS-FIT R/A
Customer Reference
Detailed Description
Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage, Ganged (1 x 2)
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes