


U10F274240T | |
|---|---|
DigiKey Part Number | 664-U10F274240TTR-ND - Tape & Reel (TR) 664-U10F274240TCT-ND - Cut Tape (CT) 664-U10F274240TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10F274240T |
Description | SLIMSAS X8 VERTICAL LOW PROFILE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10F274240T Models |
Category | Number of Positions 74 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, 8x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,70800 Kč | 797,08 Kč |
| 25 | 74,71080 Kč | 1 867,77 Kč |
| 50 | 71,14120 Kč | 3 557,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 65,83293 Kč | 9 874,94 Kč |
| 300 | 62,69093 Kč | 18 807,28 Kč |
| 450 | 60,92360 Kč | 27 415,62 Kč |
| 750 | 58,76808 Kč | 44 076,06 Kč |
| 1 050 | 57,39013 Kč | 60 259,64 Kč |
| 1 500 | 55,96541 Kč | 83 948,11 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |



