
U10DH3822002T | |
|---|---|
DigiKey Part Number | 664-U10DH3822002TTR-ND - Tape & Reel (TR) 664-U10DH3822002TCT-ND - Cut Tape (CT) 664-U10DH3822002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10DH3822002T |
Description | SLIMSAS VT X4 30U AU OUT 1.5 24G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10DH3822002T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 Kč | 72,61 Kč |
| 10 | 61,60700 Kč | 616,07 Kč |
| 25 | 57,74920 Kč | 1 443,73 Kč |
| 50 | 54,98600 Kč | 2 749,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,36040 Kč | 5 236,04 Kč |
| 200 | 49,85950 Kč | 9 971,90 Kč |
| 300 | 48,45300 Kč | 14 535,90 Kč |
| 500 | 46,73818 Kč | 23 369,09 Kč |
| 700 | 45,64183 Kč | 31 949,28 Kč |
| 1 000 | 44,50840 Kč | 44 508,40 Kč |
| 2 500 | 41,72410 Kč | 104 310,25 Kč |
| 5 000 | 39,73505 Kč | 198 675,25 Kč |
| Unit Price without VAT: | 72,61000 Kč |
|---|---|
| Unit Price with VAT: | 87,85810 Kč |




