


U10DH3820001T | |
|---|---|
DigiKey Part Number | 664-U10DH3820001TTR-ND - Tape & Reel (TR) 664-U10DH3820001TCT-ND - Cut Tape (CT) 664-U10DH3820001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10DH3820001T |
Description | SLIMSAS VT X4 30U AU INS 1.5 24G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10DH3820001T Models |
Category | Number of Positions 38 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, 4x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 66,11000 Kč | 1 652,75 Kč |
| 50 | 62,94780 Kč | 3 147,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 59,17583 Kč | 7 101,10 Kč |
| 240 | 56,35075 Kč | 13 524,18 Kč |
| 360 | 54,76161 Kč | 19 714,18 Kč |
| 600 | 52,82327 Kč | 31 693,96 Kč |
| 840 | 51,58458 Kč | 43 331,05 Kč |
| 1 200 | 50,30386 Kč | 60 364,63 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

