
U10DH3820001T | |
|---|---|
DigiKey Part Number | 664-U10DH3820001TTR-ND - Tape & Reel (TR) 664-U10DH3820001TCT-ND - Cut Tape (CT) 664-U10DH3820001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10DH3820001T |
Description | SLIMSAS VT X4 30U AU INS 1.5 24G |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10DH3820001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 Kč | 72,61 Kč |
| 10 | 61,60700 Kč | 616,07 Kč |
| 25 | 57,74920 Kč | 1 443,73 Kč |
| 50 | 54,98600 Kč | 2 749,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 51,68900 Kč | 6 202,68 Kč |
| 240 | 49,22179 Kč | 11 813,23 Kč |
| 360 | 47,83358 Kč | 17 220,09 Kč |
| 600 | 46,14077 Kč | 27 684,46 Kč |
| 840 | 45,05886 Kč | 37 849,44 Kč |
| 1 200 | 43,93968 Kč | 52 727,62 Kč |
| 3 000 | 41,19144 Kč | 123 574,32 Kč |
| Unit Price without VAT: | 72,61000 Kč |
|---|---|
| Unit Price with VAT: | 87,85810 Kč |







